TRU COMPONENTS 1582102 Si Rectifier Diode 100 V 6 A Standard Hf & Power

MPN
1582102
EAN-13
2050004919349
Order Code
17-8906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,003 in stock

TruComponents 1582102 is a silicon rectifier diode designed for efficient and reliable power conversion applications. Known as the TruComponents Si rectifier TC-P600B, it features a reverse voltage capacity of 100 volts and a forward current rating of 6 amperes, which makes it suitable for medium power applications. Engineered with a standard P600 package, this rectifier diode offers robust performance and thermal stability in environments that require steady voltage regulation and current rectification. It is commonly employed in power supplies, battery charging circuits, and DC power systems where consistent and dependable rectification is essential. With its combination of performance, durability, and efficiency, the TruComponents 1582102 serves as a critical component in various electrical and electronic designs.
Type Through-hole
Current 6A
Forward Voltage 1V
Peak Reverse Voltage 100V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 25µA
Reverse leakage current I(r) reference 100V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot