TRU COMPONENTS 1582095 Si Rectifier 400V 10A Standard Hf And Power Diodes

MPN
1582095
EAN-13
2050004918359
Order Code
17-8904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 995 in stock

TruComponents 1582095 is a high-performance silicon rectifier diode that is designed for robust electrical systems. This component, also known as the TruComponents Si rectifier TC-P1000G P600, is rated for a voltage of 400 V and a current of 10 A, making it suitable for demanding rectification applications. Engineered to offer reliable performance, the rectifier diode is typically employed in power supplies, inverter circuits, and various power conversion systems where efficient rectification of alternating current to direct current is required. Its durable construction and ability to handle substantial power loads make it an essential part for electronic engineers focusing on high-efficiency designs.
Type Through-hole
Current 10A
Forward Voltage 1.05V
Peak Reverse Voltage 400V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 400V

Reviews

Be the first to submit a review

Trustpilot