TRU COMPONENTS 1582094 Si Rectifier 200V 10A Standard Hf And Power Diodes

TRU COMPONENTS 1582094 Si Rectifier 200V 10A Standard Hf And Power Diodes

Order Code:

17-8903

Brand: TruComponents MPN: 1582094 EAN-13: 2050004918342

Discontinued


TruComponents, 1582094, is a robust silicon rectifier diode designed for high-frequency and power applications. Featuring a maximum reverse voltage of 200 volts and a forward current rating of 10 amperes, this diode is suitable for various rectification tasks in power supply circuits and motor drive applications. Its design ensures efficient performance in converting alternating current to direct current, making it ideal for use in power converters and inverters. The TruComponents Si rectifier TC-P1000D P600 is manufactured with reliability in mind, ensuring consistent operation even under demanding conditions. Typically utilised in industrial and commercial electrical systems, this component plays a critical role in maintaining circuit integrity and performance.
Type Through-hole
Current 10A
Forward Voltage 1.05V
Peak Reverse Voltage 200V
Package Style P600
Operating temperature (max.) +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 200V

You may also like


Trustpilot