TRU COMPONENTS 1582093 TRU COMPONENTS Si Rectifier 100V 10A Power Diodes

MPN
1582093
EAN-13
2050004918335
Order Code
17-8902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.381
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

TruComponents 1582093, the TruComponents Si Rectifier TC-P1000B P600, is a durable silicon rectifier diode designed to handle a reverse voltage rating of up to 100 V and a forward current of 10 A, making it suitable for high-efficiency power conversion applications. Its robust construction allows for dependable performance in rectification tasks, typically employed in power supplies, battery chargers, and motor control circuits where reliable voltage regulation is essential. The diode's design optimises thermal management and enhances electrical conductivity, ensuring sustainable operation under varied electrical loads.
Type Through-hole
Current 10A
Forward Voltage 1.05V
Peak Reverse Voltage 100V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 100V

Reviews

Be the first to submit a review

Trustpilot