TRU COMPONENTS 1582053 TC-ABS10 Diode bridge 1000V 0.8A 1-phase ABS

Image Representative of Range

TRU COMPONENTS 1582053 TC-ABS10 Diode bridge 1000V 0.8A 1-phase ABS

MPN
1582053
EAN-13
2050004919776
Order Code
17-8891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
450+ £0.0094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

TruComponents TC-ABS10 is a high-performance diode bridge, designated under the manufacturer part number 1582053. This device is characterised by its robust capacity to rectify alternating current (AC) into direct current (DC), supporting up to 1000 volts and 0.8 amperes in a single-phase configuration. The TC-ABS10 is encapsulated in a compact SO package, offering efficient thermal management and space-saving installation, making it ideal for integration into a wide range of electronic circuits and power supply applications. Engineers commonly employ this bridge rectifier in low to medium power applications where reliable rectification is paramount, such as in small power converters, battery chargers, and motor drives. The product's design ensures optimal performance under various operational conditions, providing a reliable solution for electronic power management systems.
Type TC-ABS10
No of Phases 1
Configuration (diode) 1-phase
Enclosure SO
Forward current I(F) 0.8A
Forward voltage reference 0.8A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 27A
I(FSM) 60Hz 30A
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 1000V
U(RRM) 1000V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot