TRU COMPONENTS 1582043 TVS diode 31.4 V 600 W DO 204AC Suppressor Diodes

MPN
1582043
EAN-13
2050004918991
Order Code
17-8886
Country of Origin
Slovak Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

TRU COMPONENTS 1582043 is a TVS diode designed for effective overvoltage protection in electronic circuits. This component, also known by the alternate designation TC-BZW06-28B, features a peak pulse power capability of 600 W and a breakdown voltage of 31.4 V, making it ideal for safeguarding sensitive devices from voltage spikes. Encased in a DO-204AC package, this suppression diode utilises semiconductor technology to rapidly clamping transient voltages and provides reliable protection in applications such as power supply circuits, data lines, and communication networks. The robust nature of this component ensures that it can be effectively used in demanding environments where electronic devices are frequently exposed to voltage transients. Its functionality as an overvoltage protection diode makes it an essential component for engineers tasked with designing durable, high-performance electronic systems.
Type TC-BZW06-28B
Package Type DO 204AC
Breakdown Voltage U(BR) 31.4V
Channels 1
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak Current I(pp) 13.1A
Polarity Bidirectional
Power (max) P(TOT) 600W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 28.2V
Terminal Voltage U(CL) 45.7V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot