TRU COMPONENTS 1582042 Ultra-fast Si rectifier TC-US1M 1000V 1A DO 214AC

MPN
1582042
EAN-13
2050004918984
Order Code
17-8885
Country of Origin
China

Discontinued


TruComponents 1582042, known alternatively as TruComponents 1582042, is an ultra-fast silicon rectifier rated at 1000 V and 1 A packaged in a DO-214AC enclosure, suitable for applications requiring efficient, high-speed rectification. This product features low forward voltage drop and high reverse voltage capability, making it ideal for use in switching power supplies, free-wheeling diodes, and polarity protection circuits. The compact design ensures space-saving integration into densely packed circuit boards, providing reliable performance for high-frequency rectification demands.
Type TC-US1M
Enclosure DO 214AC
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.7V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Ultra-fast Si rectifier
Reverse leakage Current I(r) 100µA
Reverse leakage current I(r) reference 1000V
Reverse reCovery Time T(rr) 75ns
Reverse Voltage U(R) 1000V

Alternatives (4)


Trustpilot