TRU COMPONENTS 1582041 Ultra-fast Si rectifier 1000V 3A DO 201 Standard Diode

MPN
1582041
EAN-13
2050004918977
Order Code
17-8884
Country of Origin
China
View Full Product Range (5)

Discontinued


TruComponents 1582041 Ultra-fast Si rectifier, a device designed for high efficiency and reliability in power conversion applications. This rectifier supports a voltage rating of 1000 volts and a current rating of 3 amperes, making it suitable for use in power supplies and inverter circuits where rapid switching characteristics are crucial. Encased in a DO-201 standard package, the diode offers excellent performance with low forward voltage drop, which reduces power loss within the system. Typical applications include its integration into switch-mode power supplies, motor drives, and photovoltaic systems, where its robust construction supports stable operation under varied temperature conditions.
Type TC-UF5408
Enclosure DO 201
Forward current I(F) 3A
Forward voltage reference 3A
Forward Voltage U(F) 1.7V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Ultra-fast Si rectifier
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 1000V
Reverse reCovery Time T(rr) 75ns
Reverse Voltage U(R) 1000V

Alternatives (1)


Trustpilot