TRU COMPONENTS 1582040 Si rectifier TC-P600M P600 1000 V 6 A High-frequency

MPN
1582040
EAN-13
2050004918960
Order Code
17-8883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.133
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 648 in stock

TruComponents 1582040 is a silicon rectifier, identified as model TC-P600M P600, with a maximum reverse voltage capacity of 1000 V and a forward current rating of 6 A, designed primarily for high-frequency applications. This robust component offers efficient rectification in AC-DC power conversion circuits, where its high voltage and current specifications ensure reliable performance in demanding environments. Commonly utilised in power supplies, inverters, and electronic ballast systems, the TruComponents 1582040 rectifier is integral to efficient power management and energy distribution in industrial and commercial electronic systems. Its advanced construction supports enhanced thermal dissipation, which is critical for maintaining stability under continuous operation in high-frequency switching applications. As in its series, it serves as a reliable choice for engineers seeking dependable rectification solutions.
Type TC-P600M
Enclosure P600
Forward current I(F) 6A
Forward voltage reference 5A
Forward Voltage U(F) 1V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Si rectifier
Reverse leakage Current I(r) 25µA
Reverse leakage current I(r) reference 1000V
Reverse Voltage U(R) 1000V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot