TRU COMPONENTS 1582039 Si rectifier 800V 6A Standard HF & Power Diodes

MPN
1582039
EAN-13
2050004918953
Order Code
17-8882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

TruComponents 1582039 is a silicon rectifier designed for high-frequency and power diode applications, offering a reverse voltage rating of 800V and a forward current capacity of 6A. This product by TruComponents boasts robust performance in converting alternating current (AC) to direct current (DC), making it suitable for use in power supplies, inverter circuits, and other applications requiring efficient high-voltage rectification. Known for its reliability and efficiency, the TruComponents 1582039 rectifier can be implemented in both industrial and consumer electronics that demand high performance and durability.
Type TC-P600K
Enclosure P600
Forward current I(F) 6A
Forward voltage reference 5A
Forward Voltage U(F) 1V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Si rectifier
Reverse leakage Current I(r) 25µA
Reverse leakage current I(r) reference 800V
Reverse Voltage U(R) 800V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot