TRU COMPONENTS 1582038 Ultra-fast Si rectifier 1000V 1A DO-204AL Diode

MPN
1582038
EAN-13
2050004918946
Order Code
17-8881
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,636 in stock

TruComponents 1582038 Ultra-fast Si rectifier is a diode designed for high-performance applications where efficiency and reliability are paramount. Featuring a maximum reverse voltage of 1000V and a forward current of 1A, this component is housed in a DO-204AL package, providing a compact, robust solution for circuit design. The ultra-fast recovery characteristics make it ideal for use in power converters, freewheeling diodes in motor drives, and various high-frequency rectification tasks. Its solid construction and precision design ensure it operates effectively in environments demanding rigorous electrical standards, meeting the needs of engineers looking for a dependable rectification component.
Type TC-UF4007
Enclosure DO 204AL
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.7V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Ultra-fast Si rectifier
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 1000V
Reverse reCovery Time T(rr) 75ns
Reverse Voltage U(R) 1000V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot