TRU COMPONENTS 1582029 Rectifier Diode 1000V 5A Si DO-201AD

MPN
1582029
EAN-13
2050004918854
Order Code
17-8879
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.092
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TruComponents 1582029 rectifier diode, a high-performance component noted for its robust specifications and reliability. This silicon-based diode, bearing the part number 1582029, is built within the DO-201AD package and boasts a maximum reverse voltage rating of 1000 volts and a forward current of up to 5 amperes. These attributes make it ideal for use in power supply rectification, voltage regulation, and as a component in various switching applications. The 1582029 offers engineers a reliable solution for applications requiring efficient conduction and reverse voltage resistance. With its high tolerance and durability, it is well-suited to both commercial and industrial electronic environments.
Type TC-BY550-1000
Enclosure DO 201AD
Forward current I(F) 5A
Forward voltage reference 5A
Forward Voltage U(F) 1V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Si rectifier
Reverse leakage Current I(r) 20µA
Reverse leakage current I(r) reference 1000V
Reverse Voltage U(R) 1000V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot