TRU COMPONENTS 1582020 Transistor BJT NPN 1 channel TO-92 discrete

MPN
1582020
EAN-13
2050004918199
Order Code
17-8873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,417 in stock

TRU Components 1582020 is a bipolar junction transistor (BJT) designed for efficient performance in low to medium power applications. This discrete component, identified as the TC-MPSA42, features an NPN configuration housed in a TO-92 package, offering a single channel for electrical conduction. Its silicon-based construction ensures reliable operation and is suited for applications requiring high voltage gain and fast switching speeds, such as audio amplifiers and signal processing circuits. Commonly utilised in electronic devices, this NPN transistor provides robustness in various circuit designs, making it an essential component in amplifying or switching applications across numerous engineering fields.
Type Transistor (BJT) - Discrete
Collector Current 500mA
Channels 1
Collector cutoff current 100nA
Collector emitter Voltage U(CEO) 300V
Collector-emitter saturation Voltage (max.) 500mV
Content 1
DC Current Gain (hfe) 25
DC Current gain hFE - reference Current 1mA
DC current gain hFE - reference voltage 10V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 625mW
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot