TRU COMPONENTS 1582017 Schottky rectifier 60V single diode DO-15

MPN
1582017
EAN-13
2050004918168
Order Code
17-8871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

TRU COMPONENTS 1582017 is a Schottky rectifier diode designed for efficient unidirectional current flow with a reverse voltage capability of up to 60 volts, encapsulated in a DO-15 package. This single diode configuration, identified by the alternative description TC-SB160, utilises Schottky barrier principles to reduce forward voltage drop, providing enhanced switching speed and efficiency compared to conventional PN junction diodes. The low forward voltage and fast recovery times make it particularly suited for applications in power rectification, DC-DC converters, and as a blocking diode in solar panels to prevent reverse current flow. Its compact form factor and reliable performance make it an essential component in various electronic circuits requiring efficient power management.
Type TC-SB160
Configuration (diode) Single
Content 1
Enclosure DO 15
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 700mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 40A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 60V
Reverse Voltage U(R) 60V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot