TRU COMPONENTS 1582014 Schottky rectifier DO 214AC 60V Single Schottky Diode

MPN
1582014
EAN-13
2050004918137
Order Code
17-8870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.0288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

TRU COMPONENTS 1582014 is a highly efficient Schottky rectifier, identified as the TC-SK16, housed in a DO-214AC package. This single Schottky diode features a reverse voltage capability of up to 60 volts and is designed to deliver low forward voltage drop, which is characteristic of Schottky diodes, making it ideal for high-frequency rectification, power supply applications, and as a blocking diode. Built with a PN junction, the TC-SK16 offers superior performance in reducing energy losses and operating at higher frequencies compared to standard diodes, thus enhancing overall circuit efficiency. Its robust construction and performance characteristics make it suitable for use in a variety of electronic devices, power management systems, and other engineering applications that demand reliable and efficient rectification.
Type TC-SK16
Configuration (diode) Single
Content 1
Enclosure DO 214AC
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 700mV
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 30A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 60V
Reverse Voltage U(R) 60V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot