TRU COMPONENTS 1582012 Schottky rectifier 40 V Single Schottky Diodes

MPN
1582012
EAN-13
2050004919738
Order Code
17-8869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 485 in stock

TRU COMPONENTS 1582012 is a Schottky rectifier with part number TC-SGL1-40, designed for efficient rectification tasks. This single Schottky diode operates at a maximum voltage of 40 V and is housed in a DO-213AA package, making it suitable for compact designs. Its structure features a metal-semiconductor junction rather than the traditional p-n junction, contributing to low forward voltage drop and fast switching capabilities. These attributes make it an excellent choice for applications requiring efficient power conversion, such as in power supply circuits and as a blocking diode in photovoltaic systems, where minimal power loss and rapid response are critical.
Type TC-SGL1-40
Configuration (diode) Single
Content 1
Enclosure DO 213AA
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 500mV
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 20A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot