TRU COMPONENTS 1582007 TC-GBI25J Diode bridge SIL 4 600V 25A 1-phase

Image Representative of Range

TRU COMPONENTS 1582007 TC-GBI25J Diode bridge SIL 4 600V 25A 1-phase

MPN
1582007
EAN-13
2050004908213
Order Code
17-8867
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.860
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

TruComponents TC-GBI25J is a robust diode bridge rectifier designed to handle the conversion of AC to DC in electronic circuits. It operates efficiently with a maximum reverse voltage of 600 volts and can conduct a continuous forward current of up to 25 amperes, making it suitable for demanding electrical environments. Its single in-line package (SIL) with four terminals facilitates compact and reliable circuit integration. This bridge rectifier is often employed in applications such as power supply units, motor drives, and other industrial control systems where reliable AC to DC conversion is critical. Known for its durability and efficiency, the TC-GBI25J bridges the gap between moderate and high-power applications.
Type TC-GBI25J
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 25A
I(FSM) 50Hz 300A
I(FSM) 60Hz 340A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot