TRU COMPONENTS 1582006 Diode bridge SIL 4 400V 25A 1-phase Rectifier

Image Representative of Range

TRU COMPONENTS 1582006 Diode bridge SIL 4 400V 25A 1-phase Rectifier

MPN
1582006
EAN-13
2050004908206
Order Code
17-8866
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.794
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TruComponents TC-GBI25G is a robust diode bridge rectifier designed for single-phase applications, suitable for converting alternating current (AC) into direct current (DC) in various electronic circuits. This component, also known as TruComponents 1582006, features a single in-line (SIL) package with four terminals and is capable of handling a maximum reverse voltage of 400 volts and a forward current of 25 amperes. Such attributes make it an ideal choice for power supply designs, motor drives, and other industrial applications requiring efficient AC to DC conversion. The diode bridge is engineered for durability and reliability, supporting optimal performance in high-current environments typically encountered in both consumer and commercial equipment.
Type TC-GBI25g
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 25A
I(FSM) 50Hz 300A
I(FSM) 60Hz 340A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 400V
U(RRM) 400V

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot