TRU COMPONENTS 1581991 TC-B80C1500B Diode bridge SIL 4 160V 2.3A 1-phase

Image Representative of Range

TRU COMPONENTS 1581991 TC-B80C1500B Diode bridge SIL 4 160V 2.3A 1-phase

MPN
1581991
EAN-13
2050004919691
Order Code
17-8860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.812
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

TruComponents TC-B80C1500B is a diode bridge SIL component designed for efficient AC to DC conversion in electronic circuits. With a maximum reverse voltage rating of 160 V and a forward current capacity of 2.3 A, this 1-phase bridge rectifier is suitable for a range of applications requiring reliable rectification. The diode bridge features a four-pin SIL configuration, facilitating easy integration into compact circuit designs. Typical engineering applications include power supplies, battery chargers, and various electronic devices where converting alternating current to direct current is required, providing both efficiency and dependability within specified electrical parameters.
Type TC-B80C1500B
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 2.3A
I(FSM) 50Hz 50A
I(FSM) 60Hz 55A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 160V
U(RRM) 160V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot