TRU COMPONENTS 1581988 Diode bridge SIL 4 160 V 2.3 A 1-phase

Image Representative of Range

TRU COMPONENTS 1581988 Diode bridge SIL 4 160 V 2.3 A 1-phase

MPN
1581988
EAN-13
2050004919660
Order Code
17-8857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.725
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

TruComponents TC-B80C1500A, also identified by the alternative reference TruComponents 1581988, is a bridge rectifier diode designed for efficient AC to DC conversion in electronic circuits. This component features a maximum rectified current capacity of 2.3 A and handles peak reverse voltages up to 160 V, making it suitable for low to moderate power applications. The single in-line (SIL) package with four terminals enhances its integration into compact circuit designs. It is commonly utilised in power supply units, motor drives, and other applications requiring reliable rectification. The robust construction and precise specifications ensure consistent performance in both industrial and consumer electronic settings.
Type TC-B80C1500A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 2.3A
I(FSM) 50Hz 50A
I(FSM) 60Hz 55A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 160V
U(RRM) 160V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot