TRU COMPONENTS 1581986 TC-B80C7000A Diode bridge SIL 4 160V 7A 1-phase

Image Representative of Range

TRU COMPONENTS 1581986 TC-B80C7000A Diode bridge SIL 4 160V 7A 1-phase

MPN
1581986
EAN-13
2050004919646
Order Code
17-8855
Country of Origin
Germany
View Full Product Range (35)

Discontinued


TruComponents TC-B80C7000A is a high-quality bridge rectifier diode, identified under the reference TruComponents 1581986. This component is designed for efficient conversion of alternating current (AC) to direct current (DC) in one-phase systems, boasting a rated maximum voltage of 160 V and a continuous forward current capacity of 7 A. Encased in a SIL-4 package, this diode bridge is engineered for reliability and performance in electronic power supply applications, motor drives, and lighting systems where robust and compact rectification is essential. Its durable construction ensures it can handle demanding thermal and electrical environments, making it an ideal choice for a wide range of industrial and consumer electronics applications.
Type TC-B80C7000A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 7A
I(FSM) 50Hz 150A
I(FSM) 60Hz 165A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 160V
U(RRM) 160V

Alternatives (10)


Trustpilot