TRU COMPONENTS 1581985 Diode bridge SIL 4 80 V 7 A 1-phase Bridge Rectifier

Image Representative of Range

TRU COMPONENTS 1581985 Diode bridge SIL 4 80 V 7 A 1-phase Bridge Rectifier

MPN
1581985
EAN-13
2050004919639
Order Code
17-8854
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

TruComponents TC-B40C7000A represents a robust diode bridge rectifier, identified by the manufacturer's part number 1581985. This component is specifically designed for efficient power conversion in single-phase electrical systems, providing reliable performance with a maximum voltage capacity of 80 V and a current rating of 7 A. Housed in a compact SIL 4 package, it is optimised for space-saving applications and offers seamless integration into various electronic circuits. The diode bridge is well-suited for use in power supply units, motor drives, and industrial automation systems, where converting alternating current (AC) to direct current (DC) is required. Its reliable electrical characteristics and durable design make it an essential component for engineers requiring dependable rectification solutions.
Type TC-B40C7000A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 7A
I(FSM) 50Hz 150A
I(FSM) 60Hz 165A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 80V
U(RRM) 80V

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot