TRU COMPONENTS 1581981 TC-B250C3700A Diode bridge SIL 4 600V 3.7A 1-phase

Image Representative of Range

TRU COMPONENTS 1581981 TC-B250C3700A Diode bridge SIL 4 600V 3.7A 1-phase

MPN
1581981
EAN-13
2050004919592
Order Code
17-8851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

TruComponents TC-B250C3700A is a robust bridge rectifier diode designed for efficient power conversion. This component, also indexed as TruComponents 1581981, is part of a series of bridge rectifier diodes, specifically engineered to handle a current of 3.7 A and a maximum reverse voltage of 600 V. It is configured in a 4-pin single in-line package (SIL 4), which offers easy integration into a variety of industrial and consumer electronic circuits. Common engineering applications for this diode bridge include power supplies, battery chargers, and other 1-phase rectification tasks where reliable AC to DC conversion is required. The TC-B250C3700A's construction ensures dependable performance, making it a suitable choice for environments where stability and efficiency are paramount.
Type TC-B250C3700A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 3.7A
I(FSM) 50Hz 150A
I(FSM) 60Hz 165A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot