TRU COMPONENTS 1581978 TC-KBPC10/15/2502WP Diode bridge 200 V 25 A 1-phase

Image Representative of Range

TRU COMPONENTS 1581978 TC-KBPC10/15/2502WP Diode bridge 200 V 25 A 1-phase

MPN
1581978
EAN-13
2050004919561
Order Code
17-8848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

TruComponents 1581978, the TruComponents TC-KBPC10/15/2502WP, is a bridge rectifier diode designed for efficient conversion of alternating current (AC) to direct current (DC) in various electrical systems. This device operates as a one-phase bridge rectifier, capable of handling up to 25 amperes and withstanding reverse voltages of up to 200 volts, making it suitable for medium power applications. The robust structure and reliable performance of the KBPC package make it ideal for use in power supplies, consumer electronics, and industrial control equipment. With its precise design and reliable performance, it provides stability and efficiency in circuits that demand high current rectification.
Type TC-KBPC10/15/2502WP
No of Phases 1
Configuration (diode) 1-phase
Enclosure KBPC
Forward current I(F) 25A
Forward voltage reference 12.5A
Forward Voltage U(F) 1.2V
I(FSM) 50Hz 270A
I(FSM) 60Hz 300A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 200V
U(RRM) 200V

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot