TRU COMPONENTS 1581977 Diode bridge 600 V 25 A 1-phase KBPC Rectifier

Image Representative of Range

TRU COMPONENTS 1581977 Diode bridge 600 V 25 A 1-phase KBPC Rectifier

MPN
1581977
EAN-13
2050004919554
Order Code
17-8847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TruComponents TC-KBPC10/15/2506WP is a robust diode bridge designated as a KBPC 600 V 25 A 1-phase rectifier, identified by its part number 1581977. This bridge rectifier excels in converting alternating current (AC) into direct current (DC) with a maximum voltage capacity of 600 volts and a current rating of 25 amperes, making it suitable for medium to high-power applications. It is designed with a single-phase configuration, optimal for use in power supply circuits, industrial motor drives, and uninterruptible power supplies where efficient and reliable AC to DC conversion is essential. The diode bridge's construction ensures durability and consistent performance under strenuous conditions, enhancing its utility in various electrical engineering contexts. Its integration is straightforward, providing engineers with a dependable solution for managing electrical rectification in complex systems.
Type TC-KBPC10/15/2506WP
No of Phases 1
Configuration (diode) 1-phase
Enclosure KBPC
Forward current I(F) 25A
Forward voltage reference 12.5A
Forward Voltage U(F) 1.2V
I(FSM) 50Hz 270A
I(FSM) 60Hz 300A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot