TRU COMPONENTS 1581976 TC-KBPC10/15/2504FP Diode bridge 400V 25A 1-phase

Image Representative of Range

TRU COMPONENTS 1581976 TC-KBPC10/15/2504FP Diode bridge 400V 25A 1-phase

MPN
1581976
EAN-13
2050004919547
Order Code
17-8846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

TruComponents TC-KBPC10/15/2504FP, with the part number TruComponents 1581976, is a robust bridge rectifier diode designed for single-phase applications. This diode bridge is rated for a maximum voltage of 400 V and a current capability of 25 A, ensuring reliable performance in converting AC to DC power. Its efficient design makes it suitable for use in power supply units, motor drives, and industrial automation systems, where high efficiency and durability are paramount. The component's construction emphasises thermal management and electrical integrity, making it an ideal choice for systems requiring stable and continuous operation. Utilising KPBC technology, it integrates four diodes in a compact module, optimising space while maintaining high efficiency in converting alternating current inputs to direct current outputs.
Type TC-KBPC10/15/2504FP
No of Phases 1
Configuration (diode) 1-phase
Enclosure KBPC
Forward current I(F) 25A
Forward voltage reference 12.5A
Forward Voltage U(F) 1.2V
I(FSM) 50Hz 270A
I(FSM) 60Hz 300A
Maximum Operating Temperature +150°C
Mounting Type Enclosure
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 400V
U(RRM) 400V

Reviews

Be the first to submit a review

Trustpilot