TRU COMPONENTS 1581975 Diode bridge 600 V 2 A 1-phase

Image Representative of Range

TRU COMPONENTS 1581975 Diode bridge 600 V 2 A 1-phase

MPN
1581975
EAN-13
2050004919530
Order Code
17-8845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

TruComponents 1581975 is a diode bridge designated as the TC-B250R model, featuring a round form factor capable of handling a maximum voltage of 600 volts and a current of 2 amperes in a single-phase configuration. This component is primarily utilised for converting alternating current (AC) to direct current (DC) in various electronic devices, ensuring stable power supply across a range of applications. Engineered for reliability, the TC-B250R is well-suited for use in power supplies, motor controllers, and other circuitry requiring efficient AC to DC conversion. The robust design and electrical specifications make it an ideal choice for engineers working on medium-duty rectification tasks where reliable performance is essential.
Type TC-B250R
Package Style Round
No of Phases 1
Configuration (diode) 1-phase
Enclosure Round
Forward current I(F) 2A
Forward voltage reference 1A
Forward Voltage U(F) 1V
I(FSM) 50Hz 45A
I(FSM) 60Hz 50A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot