TRU COMPONENTS 1581974 Diode bridge 1-phase 160 V 2 A Bridge Rectifier

Image Representative of Range

TRU COMPONENTS 1581974 Diode bridge 1-phase 160 V 2 A Bridge Rectifier

MPN
1581974
EAN-13
2050004919523
Order Code
17-8844
Country of Origin
Germany
View Full Product Range (33)
Qty Unit Price (Ex VAT)
25+ £0.177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
291 in stock, despatched in 4 working days

TruComponents TC-B80R, also known by the part number 1581974, is a bridge rectifier diode designed to convert alternating current (AC) into direct current (DC) efficiently. This component is rated for a maximum voltage of 160 volts and can handle a continuous current of up to 2 amperes, making it suitable for a variety of low to moderate power applications. The diode bridge is constructed in a round package, allowing for compact integration into circuits where space may be limited. Ideal for use in power supply units, it is commonly employed in single-phase rectification processes within various electronic devices and systems. With robust performance characteristics, this component ensures reliability in both commercial and industrial environments.
Type TC-B80R
No of Phases 1
Configuration (diode) 1-phase
Enclosure Round
Forward current I(F) 2A
Forward voltage reference 1A
Forward Voltage U(F) 1V
I(FSM) 50Hz 45A
I(FSM) 60Hz 50A
Mounting Type Through-hole
Operating temperature (max.) +150°C
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 160V
U(RRM) 160V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot