TRU COMPONENTS 1581971 TC-B250S-SLIM Diode bridge 600 V 1 A 1-phase SO 4

Image Representative of Range

TRU COMPONENTS 1581971 TC-B250S-SLIM Diode bridge 600 V 1 A 1-phase SO 4

MPN
1581971
EAN-13
2050004908190
Order Code
17-8841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,323 in stock

TruComponents TC-B250S-SLIM diode bridge is a slim-profile bridge rectifier diode designed to efficiently convert alternating current (AC) to direct current (DC) in single-phase applications. With a maximum reverse voltage rating of 600 V and a continuous forward current capacity of 1 A, this compact diode bridge is suitable for use in low to medium power circuits where space is at a premium. Its surface-mount package, designated SO 4 SLIM, ensures ease of integration onto printed circuit boards, making it ideal for power supply units, battery chargers, and various electronic devices requiring reliable rectification. The high voltage capacity and slim design of the TC-B250S-SLIM facilitate its use in a diverse range of industrial and consumer electronics applications, providing engineers with a robust and space-efficient solution for their power conversion needs.
Type TC-B250S-SLIM
Package Style SO 4 SLIM
No of Phases 1
Configuration (diode) 1-phase
Enclosure SO 4 SLIM
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 45A
I(FSM) 60Hz 50A
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot