TRU COMPONENTS 1581965 TC-KBPC10/15/2506FP Diode Bridge 600 V 25 A 1-phase

Image Representative of Range

TRU COMPONENTS 1581965 TC-KBPC10/15/2506FP Diode Bridge 600 V 25 A 1-phase

MPN
1581965
EAN-13
2050004918755
Order Code
17-8835
Country of Origin
China
View Full Product Range (35)

Discontinued


TruComponents TC-KBPC10/15/2506FP is a diode bridge KBPC with specifications of 600 V reverse voltage and a forward current rating of 25 A, suitable for single-phase applications. This bridge rectifier diode model, also known as TruComponents 1581965, is designed for efficient AC to DC conversion, making it an essential component in power supply units, battery chargers, and motor drives. The device's robust construction ensures reliable operation under various thermal and electrical conditions, providing durability and stability in demanding industrial environments. Its compact form factor allows for easy integration into a wide range of electronic systems, catering to engineers seeking dependable rectification solutions.
Type TC-KBPC10/15/2506FP
No of Phases 1
Configuration (diode) 1-phase
Enclosure KBPC
Forward current I(F) 25A
Forward voltage reference 12.5A
Forward Voltage U(F) 1.2V
I(FSM) 50Hz 270A
I(FSM) 60Hz 300A
Maximum Operating Temperature +150°C
Mounting Type Enclosure
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (4)

Accessories


Trustpilot