TRU COMPONENTS 1581963 Diode bridge 100V 25A 1-phase Bridge Rectifier

Order Code:

17-8834

Brand: TruComponents MPN: 1581963 EAN-13: 2050004918731

Discontinued


TruComponents TC-KBPC10/15/2501FP is a diode bridge with a part number 1581963, designed for efficient single-phase rectification. This bridge rectifier is engineered to handle a maximum voltage of 100 V with a substantial current capacity of 25 A, making it suitable for converting AC to DC in various power supply applications. The component's robust construction ensures reliability in industrial and consumer electronics, such as battery chargers, motor drives, and lighting systems, where consistent DC output from an AC source is required. Its compatibility with numerous circuits makes it an essential component for engineers focused on power management solutions.
Type TC-KBPC10/15/2501FP
Configuration (diode) 1-phase
Enclosure KBPC
Forward current I(F) 25A
Forward voltage reference 12.5A
Forward voltage U(F) 1.2V
I(FSM) 50Hz 270A
I(FSM) 60Hz 300A
Mounting Type Enclosure
Operating temperature (max.) +150°C
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 100V
U(RRM) 100V

Alternatives (4)

Accessories

You may also like


Trustpilot