TRU COMPONENTS 1581961 Zener diode TC-ZPY130 DO 41 130V 1.3W

MPN
1581961
EAN-13
2050004908145
Order Code
17-8833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
100+ £0.061
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TRU COMPONENTS 1581961 Zener Diode TC-ZPY130 is designed for robust voltage regulation in electronic circuits, providing a stable Zener voltage of 130 V with a power rating of 1.3 W. Housed in the standard DO-41 package, this component is well-suited for use in various applications where voltage stabilisation is required, such as in regulated power supplies and voltage protection circuits. The diode facilitates efficient voltage clamping and is a reliable choice for engineers working with high-precision electronic devices. Its wired design makes it straightforward to integrate into existing circuit architectures, maintaining system integrity and performance, all while employing the principles of a pn junction to achieve desired Zener characteristics.
Type Zener diode
Voltage 130V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 90Ω
Impedance reference 5mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 9mA
U<sub>z</sub> (max.) 141V
U<sub>z</sub>(min.) 124V

Reviews

Be the first to submit a review

Trustpilot