TRU COMPONENTS 1581954 Zener diode 39V 1.3W DO-41 enclosure

MPN
1581954
EAN-13
2050004918717
Order Code
17-8830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

TRU COMPONENTS 1581954 is a Zener diode designed for precise voltage regulation applications, featuring a Zener voltage of 39 volts and a maximum power dissipation of 1.3 watts. This diode is enclosed in a DO-41 housing, ensuring reliable performance and ease of integration within various electronic circuits. Engineered to operate as a voltage-stabilising diode, it is particularly suited for use in power supplies, voltage reference circuits, and over-voltage protection systems. With its robust design, the TRU COMPONENTS Zener diode 1581954 is a reliable choice for engineers designing systems requiring consistent voltage regulation and transient voltage suppression.
Type Zener diode
Voltage 39V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 20Ω
Impedance reference 10mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 32mA
U<sub>z</sub> (max.) 41V
U<sub>z</sub>(min.) 37V

Reviews

Be the first to submit a review

Trustpilot