TRU COMPONENTS 1581951 Zener diode DO 41 24 V 1.3 W for voltage regulation

MPN
1581951
EAN-13
2050004908077
Order Code
17-8827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

TRU COMPONENTS 1581951 is a Zener diode designated by the manufacturer's part number ZPY-24-V, housed in a DO-41 enclosure. This diode offers a Zener voltage of 24 V and a maximum power dissipation of 1.3 W, making it ideal for voltage regulation tasks. Designed for precision electronic circuits, it provides reliable voltage stabilisation and protection against voltage transients, which are essential in applications such as power supplies, voltage clamping devices, and surge protectors. As part of the active components category, this wired Zener diode is integral in maintaining consistent output voltage within specified limits, thereby ensuring circuit stability and performance. The ZPY-24-V serves as a critical component in electronic design projects where maintaining a steady voltage is paramount.
Type Zener diode
Voltage 24V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 7Ω
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 51mA
U<sub>z</sub> (max.) 25.6V
U<sub>z</sub>(min.) 22.8V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot