TRU COMPONENTS 1581948 Zener diode DO 41 22 V 1.3 W Zener voltage

MPN
1581948
EAN-13
2050004908046
Order Code
17-8824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TRU COMPONENTS 1581948 is a Zener diode designed for voltage regulation applications, identified by the model number ZPY-22-V. This diode features a nominal Zener voltage of 22 volts, housed in a DO 41 enclosure, making it suitable for circuit board installations. The device is capable of dissipating a maximum power of 1.3 watts, making it ideal for moderate power applications requiring precise voltage stabilisation. As an active semiconductor component, it is often employed in various electronic circuits to maintain a stable reference voltage, protect other components from voltage spikes, and ensure the proper functioning of voltage-sensitive devices. Its robust design and reliable performance make it a valuable component in power supply regulation and similar engineering applications.
Type Zener diode
Voltage 22V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 56mA
U<sub>z</sub> (max.) 23.3V
U<sub>z</sub>(min.) 20.8V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot