TRU COMPONENTS 1581946 Zener diode DO 41 18 V 1.3 W Zener voltage

MPN
1581946
EAN-13
2050004908022
Order Code
17-8822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

TRU COMPONENTS 1581946 is a Zener diode identified by part number ZPY-18-V, designed for applications requiring voltage regulation. Encased in a DO-41 housing, this diode provides a Zener voltage of 18 volts and accommodates a maximum power dissipation of 1.3 watts. Its construction makes it suitable for use in electronic circuits as a voltage stabilising component, ensuring that a constant output voltage is maintained despite variations in the input voltage or load conditions. Commonly used in power supplies and voltage regulation circuits, the Zener diode's reliable pn junction characteristics make it an essential component for engineers in designing stable electronic systems.
Type Zener diode
Voltage 18V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 68mA
U<sub>z</sub> (max.) 19.1V
U<sub>z</sub>(min.) 16.8V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot