TRU COMPONENTS 1581945 Zener diode 16V 1.3W DO 41 semiconductor enclosure

MPN
1581945
EAN-13
2050004908015
Order Code
17-8821
Country of Origin
Germany
View Full Product Range (49)

Discontinued


TRU COMPONENTS 1581945 is a high-performance Zener diode designed for voltage stabilisation applications, with a nominal Zener voltage of 16 V and a maximum power dissipation of 1.3 watts. Housed in a DO-41 enclosure, this semiconductor component is ideal for use in electronic circuits requiring precise voltage regulation and protection against voltage spikes. The diode's p-n junction structure allows it to function effectively as a voltage reference and a blocking diode, commonly applied in power supply circuits and signal processing tasks. Recognised by engineers for its reliability and consistent performance, the TRU COMPONENTS Zener diode TC-ZPY16 provides a robust solution for managing voltage within complex electronic systems.
Type Zener diode
Voltage 16V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 76mA
U<sub>z</sub> (max.) 17.1V
U<sub>z</sub>(min.) 15.3V

Alternatives (3)


Trustpilot