TRU COMPONENTS 1581944 Zener diode DO 41 15 V 1.3 W Zener Diodes

MPN
1581944
EAN-13
2050004918694
Order Code
17-8820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

TRU COMPONENTS 1581944 is a Zener diode identified by part number TC-ZPY15, housed in a DO-41 package, and engineered to provide a stable voltage of 15 V with a maximum power dissipation of 1.3 W. Characterised by its pn junction construction, this diode is ideal for use in voltage stabilisation applications, effectively clamping voltage to ensure consistent output levels in electrical circuits. Designed for reliability in a variety of electronic systems, it is commonly utilised in power supplies and voltage regulator circuits. As a product from DIOTEC, this wired Zener diode is a vital component for engineers striving for precise voltage regulation and protection against voltage fluctuations.
Type Zener diode
Voltage 15V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 50mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 83mA
U<sub>z</sub> (max.) 15.6V
U<sub>z</sub>(min.) 13.8V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot