TRU COMPONENTS 1581943 Zener diode DO 41 Zener voltage 13V Power 1.3W

MPN
1581943
EAN-13
2050004918687
Order Code
17-8819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 05/11/2026

TRU COMPONENTS 1581943 is a Zener diode featuring a Zener voltage of 13 volts and a maximum power rating of 1.3 watts. Encased in a DO-41 package, this diode is well-suited for voltage regulation and stabilisation applications, making it an essential component for maintaining a constant voltage supply in electronic circuits. Its robust design and reliable performance are ideal for use in various electronics projects and professional engineering applications, including power supplies and reference elements. As a product under the active component category, specifically within DIOTEC's Zener diode series, it provides efficient and stable operation, which is critical in precision electronic devices that require consistent voltage levels.
Type Zener diode
Voltage 13V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 5Ω
Impedance reference 50mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 92mA
U<sub>z</sub> (max.) 14.1V
U<sub>z</sub>(min.) 12.4V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot