TRU COMPONENTS 1581942 Zener diode 12V DO 41 1.3W

MPN
1581942
EAN-13
2050004918670
Order Code
17-8818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.089
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 531 in stock

TRU COMPONENTS 1581942 Zener diode is engineered to provide reliable voltage regulation in electronic circuits. Featuring a Zener voltage of 12 volts and a maximum power dissipation of 1.3 watts, this diode is housed in a DO-41 package, making it suitable for use in a wide range of electronic assemblies. As an active component, its primary function is to stabilise voltage in power supplies and circuit protection systems. The ZPY-12-V is commonly employed in applications where precise voltage control is critical, such as in regulating the output of DC converters, providing voltage reference in linear regulators, and safeguarding circuit components from overvoltage conditions. This diode represents a practical choice for engineers seeking a dependable solution for maintaining consistent voltage levels in their designs.
Type Zener diode
Voltage 12V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 4Ω
Impedance reference 50mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 102mA
U<sub>z</sub> (max.) 12.7V
U<sub>z</sub>(min.) 11.4V

Reviews

Be the first to submit a review

Trustpilot