TRU COMPONENTS 1581941 Zener diode 10V 1.3W DO-41 semiconductor

MPN
1581941
EAN-13
2050004918663
Order Code
17-8817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

TRU COMPONENTS 1581941, a Zener diode with a rated voltage of 10 V and a maximum power dissipation of 1.3 W, is housed in the DO-41 package. This semiconductor device, also designated as the TC-ZPY10 or ZPY-10-V, is designed for voltage regulation applications where precise voltage stabilisation is crucial. The diode functions as a voltage stabilising component, using its inherent Zener effect characteristics to maintain a stable reference voltage despite variations in the load or input voltage. With its robust construction and reliable performance, this component is suitable for use in power supply circuits, waveform clips, and voltage reference applications, providing engineers with a dependable solution for maintaining consistent voltage levels in a range of electronic devices.
Type Zener diode
Voltage 10V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 2Ω
Impedance reference 50mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 123mA
U<sub>z</sub> (max.) 10.6V
U<sub>z</sub>(min.) 9.4V

Reviews

Be the first to submit a review

Trustpilot