TRU COMPONENTS 1581939 Zener diode DO 41 Zener voltage 8.2V Power 1.3W

MPN
1581939
EAN-13
2050004918649
Order Code
17-8815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
100+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

TRU COMPONENTS 1581939, also known by the manufacturer part number ZPY-8,2-V, is a Zener diode designed for voltage stabilisation applications. Encased in a DO-41 housing, this diode features a Zener voltage of 8.2 volts and can handle a maximum power dissipation of 1.3 watts, making it suitable for moderate power regulation tasks. The diode operates effectively as a voltage reference or in over-voltage protection circuits, commonly utilised in power supply systems and electronic circuits requiring precise voltage regulation. This component exemplifies reliability and consistency, catering to the needs of electrical engineers seeking components for maintaining stable voltage levels within electronic systems.
Type Zener diode
Voltage 8.2V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 1Ω
Impedance reference 100mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 149mA
U<sub>z</sub> (max.) 8.7V
U<sub>z</sub>(min.) 7.7V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot