TRU COMPONENTS 1581938 Zener diode 7.5V 1.3W DO-41 Zener Diodes

MPN
1581938
EAN-13
2050004918632
Order Code
17-8814
Country of Origin
Germany
View Full Product Range (49)

Discontinued


TRU COMPONENTS 1581938, also known under the manufacturer's part number ZPY-7,5-V, is a Zener diode designed for voltage stabilisation applications, featuring a Zener voltage of 7.5 V and a maximum power dissipation of 1.3 W. Encased in a DO-41 housing, this component is part of DIOTEC's range of wired active components, offering reliable performance for maintaining a consistent voltage level across electronic circuits. Engineers typically employ this Zener diode within circuits requiring precise voltage regulation, such as power supplies and voltage reference applications, where maintaining a stable output despite variations in load current or input voltage is critical. Its robust design ensures reliable operation, making it an essential component in various industrial and consumer electronic devices.
Type Zener diode
Voltage 7.5V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 100mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 165mA
U<sub>z</sub> (max.) 7.9V
U<sub>z</sub>(min.) 7V

Alternatives (4)


Trustpilot