TRU COMPONENTS 1581932 Zener diode DO 41 Zener voltage 6.8V Power 1.3W

MPN
1581932
EAN-13
2050004908008
Order Code
17-8813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TRU COMPONENTS 1581932 is a precision-engineered Zener diode designed for applications requiring a dependable voltage stabilisation solution. This specific diode, known commercially as the TC-ZPY6.8, features a Zener voltage of 6.8 volts and can handle a maximum power dissipation of 1.3 watts, making it suitable for medium-power circuits. Housed in a DO-41 package, its compact, wired design is ideal for through-hole circuit board applications, facilitating easy integration into a variety of electronic systems. Typically utilised in voltage regulation, reference diodes, and switching operations, this Zener diode is often employed in regulated power supplies and as voltage clamping devices to protect circuits against overvoltage conditions. The part's construction and specifications align with industry standards for active components in electronic engineering.
Type Zener diode
Voltage 6.8V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 1Ω
Impedance reference 100mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 181mA
U<sub>z</sub> (max.) 7.2V
U<sub>z</sub>(min.) 6.4V

Reviews

Be the first to submit a review

Trustpilot