TRU COMPONENTS 1581912 Zener diode 33V 526mW DO 35 TC-ZPD33

MPN
1581912
EAN-13
2050004918625
Order Code
17-8809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

TRU COMPONENTS 1581912 Zener diode, with the Manufacturer's Part Number TC-ZPD33, is a reliable component designed for voltage regulation applications. Encased in a DO-35 package, this Zener diode has a nominal Zener voltage of 33 volts and can handle a maximum power dissipation of 526 milliwatts. Its robust design and high stability make it suitable for use in power supply circuits, where it performs the crucial role of voltage stabilisation. As an active component, the TC-ZPD33 is essential in protecting sensitive electronic devices against over-voltage conditions. It is a preferred choice for engineers requiring efficient and durable components in circuit stabilization and voltage clamping tasks.
Type Zener diode
Voltage 33V
Current 526mW
Package Style DO 35
Configuration 1 diode
Impedance 40Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 16mA
U<sub>z</sub> (max.) 35V
U<sub>z</sub>(min.) 31V

Reviews

Be the first to submit a review

Trustpilot