TRU COMPONENTS 1581908 Zener diode DO-35 22V 522mW Zener voltage

MPN
1581908
EAN-13
2050004918588
Order Code
17-8807
Country of Origin
Germany
View Full Product Range (49)

Discontinued


TRU COMPONENTS 1581908, also known as ZPD-22-V, is a robust Zener diode designed for applications requiring voltage regulation and stabilisation. Encased in a DO-35 housing, this diode operates at a Zener voltage of 22 volts and can handle a maximum power dissipation of 522 milliwatts. Its primary function is to maintain a consistent voltage level, making it an effective component in circuits demanding reliable voltage reference or clamping features. Due to its precise voltage regulating capabilities, it is commonly employed in power supply circuits, signal processing, and as a voltage protection mechanism in electronic systems. Suitable for engineers seeking dependable performance, this diode ensures stability and efficiency across diverse electrical applications.
Type Zener diode
Voltage 22V
Current 522mW
Package Style DO 35
Configuration 1 diode
Impedance 25Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 24mA
U<sub>z</sub> (max.) 23.3V
U<sub>z</sub>(min.) 20.8V

Trustpilot