TRU COMPONENTS 1581901 Zener diode TC-ZPD11 11V 515mW DO 35 Enclosure

MPN
1581901
EAN-13
2050004918519
Order Code
17-8801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
300+ £0.0152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,164 in stock

TRU COMPONENTS 1581901 is a precision-engineered Zener diode, specifically the TC-ZPD11 model, optimised for voltage stabilisation applications. Encased in a DO-35 package, this diode maintains a Zener voltage of 11 V, allowing for efficient voltage regulation and protection in electronic circuits. With a maximum power dissipation of 515 mW, it is designed to operate reliably within its specified limits. The diode is primarily used in circuits requiring precise voltage reference, surge suppression, and as a voltage limiter in various electronic systems. It is ideally suited for use in precision instrumentation, voltage regulation modules, and other critical electronic applications where stability and reliability are paramount.
Type Zener diode
Voltage 11V
Current 515mW
Package Style DO 35
Configuration 1 diode
Impedance
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 48mA
U<sub>z</sub> (max.) 11.6V
U<sub>z</sub>(min.) 10.4V

Reviews

Be the first to submit a review

Trustpilot