TRU COMPONENTS 1581898 Zener diode 9.1 V DO-35 P(TOT) 513 mW ZPD9.1

MPN
1581898
EAN-13
2050004913491
Order Code
17-8800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

TRU COMPONENTS 1581898 is a robust Zener diode designed for precise voltage regulation applications, part of the extensive range of active components offered by the manufacturer. Identified by the EAN 2050000063299, this diode features a Zener voltage of 9.1 V and is housed in a DO-35 package, providing a compact form factor suitable for various circuit designs. With a maximum power dissipation of 513 mW, this component is ideal for use in stabilising voltage levels within electronic circuits, ensuring reliable operation in conditions requiring consistent voltage output. Utilised in applications such as power supplies, voltage reference circuits, and switching operations, this p-n junction diode delivers dependable performance for engineers requiring precision and durability in their designs.
Type Zener diode
Voltage 9.1V
Current 513mW
Package Style DO 35
Configuration 1 diode
Impedance 5Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 59mA
U<sub>z</sub> (max.) 9.6V
U<sub>z</sub>(min.) 8.5V

Reviews

Be the first to submit a review

Trustpilot