TRU COMPONENTS 1581891 Zener diode DO 35 Zener voltage 4.7 V Power 506 mW

MPN
1581891
EAN-13
2050004913422
Order Code
17-8795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,895 in stock

TRU COMPONENTS 1581891 is a high-quality Zener diode designed for electronic applications requiring precise voltage regulation. With a Zener voltage of 4.7 V and a maximum power rating of 506 mW, this diode is housed in a DO-35 package, providing a compact solution for space-constrained designs. Engineered for use in circuits requiring a stable reference voltage, this diode is particularly suitable for voltage stabilisation and surge protection tasks in power supply systems, as well as being employed in clipping and clamping applications. Known for its reliable performance, the TRU COMPONENTS Zener diode plays a crucial role in maintaining the desired operation of electronic devices by effectively preventing overvoltage conditions. Often used by engineers in both consumer electronics and industrial equipment, this diode ensures robust and consistent performance across various applications.
Type Zener diode
Voltage 4.7V
Current 506mW
Package Style DO 35
Configuration 1 diode
Impedance 60Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 114mA
U<sub>z</sub> (max.) 5V
U<sub>z</sub>(min.) 4.4V

Reviews

Be the first to submit a review

Trustpilot