TRU COMPONENTS 1581887 Zener diode 3.3 V DO 35 P(TOT) 502 mW

MPN
1581887
EAN-13
2050004913385
Order Code
17-8793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

TRU COMPONENTS 1581887 is a high-performance Zener diode designed to provide precise voltage regulation in a wide range of electronic applications. The diode features a Zener voltage of 3.3 V and a maximum power dissipation of 502 mW, making it suitable for low-power electronic circuits. Its DO-35 enclosure type facilitates easy integration into circuit designs, and the component's robust construction ensures reliability and stable performance. Commonly employed in voltage regulation, surge protection, and reference voltage applications, this Zener diode is an essential component in ensuring the stability and efficiency of electronic systems.
Type Zener diode
Voltage 3.3V
Current 502mW
Package Style DO 35
Configuration 1 diode
Impedance 80Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 161mA
U<sub>z</sub> (max.) 3.5V
U<sub>z</sub>(min.) 3.1V

Reviews

Be the first to submit a review

Trustpilot